ADI LT4200RUHG#PBF
| Manufacturer | |
| MPN | LT4200RUHG#PBF |
| LCSC Part # | C3662679 |
| Packaging | QFN-36(5x8) |
| Customer # | |
| Key Attributes | 2.9V~15V 1 QFN-36(5x8) Hot Swap Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-36(5x8) | |
| Operating Temperature Range | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Soft-start;Thermal Protection;Under-voltage lockout | |
| Voltage Rating | 2.9V~15V | |
| Number of Channels | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT4200 is an integrated solution for hot swap applications that allows a board to be safely inserted and removed from a live backplane. The part integrates a hot swap controller, power MOSFET and current sense resistor into a single package for small form-factor applications. The MOSFET safe operating area is production tested and guaranteed for the stresses in hot swap applications. The LT4200 allows 50A of continuous operation at up to 85°C ambient temperature. It provides separate inrush current control and a ±12% accurate 57A current limit with output dependent foldback. The current limit threshold can be adjusted dynamically using the ISET pin. Additional features include a current monitor output for ground referenced current sensing and a MOSFET temperature monitor output. Thermal limit, overvoltage, undervoltage and power good monitoring are also provided.
Features
- Allows Safe Board Insertion into Live Backplane
- Wide Operating Voltage Range: 2.9V to 15V
- Guaranteed Safe Operating Area: 7.5W√s
- 1.2mΩ MOSFET with Current Sense Element
- ±4% Current Monitor Output
- Adjustable Current Limit Threshold
- Temperature Monitor Output
- Overtemperature Protection
- Adjustable Current Limit Timer Before Fault
- Power Good and Fault Outputs
- Adjustable Inrush Current Control
- ±2.5% Accurate Undervoltage and Overvoltage Protection
- Available in a 36-Pin 5mm×8mm QFN Package
Applications
- High Availability Servers
- Solid State Drives
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.4341 | $ 9.43 |
| 200+ | $ 3.6512 | $ 730.24 |
| 500+ | $ 3.5232 | $ 1761.60 |
| 1,000+ | $ 3.4599 | $ 3459.90 |
Standard Packaging45/Full Tube | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

