LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Littelfuse 0PAL240.XP product image
Imagens ilustrativas

Littelfuse 0PAL240.XPRoHS

Fabricante
Cód. da peça
0PAL240.XP
Nº LCSC
C3662149
Emb.
-
Número do Cliente
Atrib. princ.
40A Fuses RoHS
Folha de Dadospdf iconLittelfuse 0PAL240.XP
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.9241$ 1.92
200+$ 0.7449$ 148.98
500+$ 0.7187$ 359.35
1,000+$ 0.7063$ 706.30
Encapsulamento Padrão5/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaCircuit Protection/Fuses
FabricanteLittelfuse
Emb.-
Operating Temperature-
Current Rating40A

Descrição

Tradução por IA

This product family includes three types of blade fuses. The ATO (Autofuse) blade fuse was patented and introduced by Littelfuse in 1976, became an international fuse standard in 1981, and is currently used in most automobiles, trucks, buses, and off-road vehicles worldwide. It features the Littelfuse-designed industry-standard color coding to indicate amperage, with a voltage rating of 32V AC/DC fast-acting, and is certified under UL Listing, CSA Certification (3–30A), and SAE J1284. The MINI blade fuse was patented and introduced by Littelfuse in 1989 to meet OEM requirements for protecting more circuits in limited space. It features silver-plated blades and the Littelfuse-designed industry-standard color coding to indicate amperage, with a voltage rating of 32V AC/DC fast-acting, and complies with SAE J2077. The MAXI blade fuse is primarily used in under-hood applications, constructed with high-temperature polymer and silver-plated blades as a replacement for commonly used fusible links or fusible elements to protect high-current segments of wire harnesses or systems. It features the Littelfuse-designed industry-standard color coding to indicate amperage, with a voltage rating of 32V AC/DC slow-blow, and complies with SAE J1888.