Littelfuse 142.5631.5702
| Manufacturer | |
| MPN | 142.5631.5702 |
| LCSC Part # | C3661433 |
| Packaging | - |
| Customer # | |
| Description | 1kA 70A 58V Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
84
84
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 3.4412 | $ 3.44 |
10+ | $ 2.9455 | $ 29.46 |
30+ | $ 2.6509 | $ 79.53 |
100+ | $ 2.3532 | $ 235.32 |
500+ | $ 2.2148 | $ 1107.40 |
1,000+ | $ 2.1536 | $ 2153.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$