LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2035-35-B5 product image
Images for reference only

BOURNS 2035-35-B5

Manufacturer
MPN
2035-35-B5
LCSC Part #
C3661372
Packaging
Through Hole
Customer #
Key Attributes
GDT 350V 5kA 2 POLE TH
Datasheetpdf iconBOURNS 2035-35-B5
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±15%
Voltage - DC Spark Over (Nom)350V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Tested per ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standards
  • Impulse sparkover voltage defined as typical value of distribution
  • Insulation resistance: >10¹⁰ Ω at 100 V (50 V for 2035/2037-09)
  • Glow voltage: ~70 V at 10 mA
  • Arc voltage: ~10 V at 1 A
  • Glow-to-arc transition current: <0.5 A
  • Capacitance: <1 pF at 1 MHz
  • DC holdover voltage: <150 ms at 135 V (52 V for 2035/2037-09, 80 V for 2035/2037-15)
  • Impulse discharge current: 10000 A, 8/20 µs waveform, minimum 1 operation; 5000 A, 8/20 µs waveform, >10 operations; 1000 A, 10/350 µs waveform, 1 operation; 100 A, 10/1000 µs waveform, >300 operations; 100 A, 10/700 µs waveform, >500 operations
  • AC discharge current: 20 A rms, 11 cycles, minimum 1 operation; 5 A rms, 1 second, >10 operations
  • Operating temperature: -55 to +85 °C
  • Climatic category: 40/90/21