LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2026-30-C3LF product image
Images for reference only

BOURNS 2026-30-C3LFRoHS

Manufacturer
MPN
2026-30-C3LF
LCSC Part #
C3661367
Packaging
Through Hole
Customer #
Key Attributes
GDT 300V 20kA 3 POLE TH
Datasheetpdf iconBOURNS 2026-30-C3LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1785$ 1.18
200+$ 0.4566$ 91.32
500+$ 0.4412$ 220.60
1,000+$ 0.432$ 432.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)300V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Balanced TRIGARD gas discharge tube
  • Diameter approx. 8 mm, length approx. 11 mm
  • UL certified
  • Custom configurations available
  • High surge current rating
  • Stable breakdown voltage throughout service life
  • RoHS-compliant versions available
  • Impulse sparkover delay: 1000 V/µs, less than 75 ns
  • Insulation resistance: 100 V (50 V for models 2026-07 and 2026-09), greater than 10¹⁰ Ω
  • Glow voltage: 10 mA, approx. 70 V
  • Arc voltage: 1 A, approx. 10 V
  • Glow-to-arc transition current: less than 0.5 A
  • Capacitance: 1 MHz, less than 2 pF
  • DC holdover voltage (network applied): greater than 135 V (52 V for models 2026-07 and 2026-09; 80 V for model 2026-15), less than 150 ms
  • Impulse discharge current: 20000 A, 8/20 µs waveform, 10 operations; 5000 A, 10/350 µs waveform, 1 operation; 1000 A, 10/1000 µs waveform, 400 operations
  • AC discharge current: 130 Arms, 11 cycles, minimum 1 operation; 20 Arms, 1 second, 10 operations
  • Operating and storage temperature: -40 ~ +90 °C
  • Climatic category (IEC 60068-1): 40/90/21
  • Moisture sensitivity level: Level 1
  • ESD rating (HBM): N/A
  • Optional fail-short device available. This optional fail-short component activates at 215 °C ~ 217 °C, providing a highly conductive path to ground upon overheating. GDTs equipped with the optional fail-short device should be hand-soldered below the fail-short mechanism activation temperature, or using a selective soldering process not exceeding 210 °C.

Applications

AI Translation
  • Telecom
  • Industrial Electronics
  • Commercial Electronics
  • Consumer Electronics