BOURNS 2056-40-B2FLF
| Manufacturer | |
| MPN | 2056-40-B2FLF |
| LCSC Part # | C3661364 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 400V 5kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size: 6mm diameter, 8mm length
- Low capacitance and insertion loss
- Shorting failure mode option available
- RoHS compliant
- UL recognized
- Tested per ITU-T K.12 and IEC 61643-311
- Insulation resistance: >1GΩ at 50V, 100V, or 250V DC
- Glow voltage: ~70V at 10mA
- Arc voltage: ~10V at 1A
- Glow-to-arc transition current: <1A
- Maximum capacitance: <2pF at 1MHz
- Maximum impulse discharge current: 5,000A (8/20μs waveform), 10 operations
- Nominal AC discharge current: 5A at 50Hz for 1 second, 1 operation
- Impulse life: 200A (10/1000μs waveform), 100 operations
- DC holdover voltage: <150ms
- Operating temperature: -30 to +85℃
- Storage temperature: -40 to +115℃
- Climatic category (IEC 60068-1): 40/90/21
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment
- Consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9348 | $ 0.93 |
| 200+ | $ 0.3625 | $ 72.50 |
| 500+ | $ 0.3502 | $ 175.10 |
| 1,000+ | $ 0.344 | $ 344.00 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size: 6mm diameter, 8mm length
- Low capacitance and insertion loss
- Shorting failure mode option available
- RoHS compliant
- UL recognized
- Tested per ITU-T K.12 and IEC 61643-311
- Insulation resistance: >1GΩ at 50V, 100V, or 250V DC
- Glow voltage: ~70V at 10mA
- Arc voltage: ~10V at 1A
- Glow-to-arc transition current: <1A
- Maximum capacitance: <2pF at 1MHz
- Maximum impulse discharge current: 5,000A (8/20μs waveform), 10 operations
- Nominal AC discharge current: 5A at 50Hz for 1 second, 1 operation
- Impulse life: 200A (10/1000μs waveform), 100 operations
- DC holdover voltage: <150ms
- Operating temperature: -30 to +85℃
- Storage temperature: -40 to +115℃
- Climatic category (IEC 60068-1): 40/90/21
Applications
AI Translation
- Telecommunications equipment
- Industrial equipment
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

