LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2036-09-B product image
Images for reference only

BOURNS 2036-09-B

Manufacturer
MPN
2036-09-B
LCSC Part #
C3661346
Packaging
-
Customer #
Key Attributes
GDT 90V 10kA 3 POLE
Datasheetpdf iconBOURNS 2036-09-B
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging-
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Compliant with ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standard test methods.
  • Impulse sparkover voltage defined as typical distribution values.
  • Impulse lateral delay: 1000 V/µs, < 75 ns.
  • Insulation resistance: 100 V (50 V for models 2036–07 and 2036-09), > 10¹⁰ Ω.
  • DC sparkover voltage: 10 mA, ~ 70 V.
  • Arc voltage: 1 A, ~ 10 V.
  • Glow-to-arc transition current: < 0.5 A.
  • Capacitance: 1 MHz, < 2 pF.
  • DC holdover voltage: 135 V (52 V for models 2036-07 and 2036-09, 80 V for model 2036-15), < 150 ms.
  • Impulse discharge current: 20000 A, 8/20 µs, minimum 1 operation; 10000 A, 8/20 µs, > 10 operations; 2000 A, 10/350 µs, 1 operation; 200 A, 10/1000 µs, > 300 operations; 200 A, 10/700 µs, > 500 operations.
  • AC discharge current: 20 Arms, 11 cycles, 1 operation; 10 Arms, 1 s, > 10 operations.
  • Storage temperature: -55 to +105 °C.
  • Operating temperature: -55 to +105 °C.
  • Climatic category (IEC 60068-1): 55/105/21.
  • Moisture sensitivity level: 1.
  • ESD classification (HBM): 6.
  • Optional fail-short device available. This optional fail-short component activates at 215 °C – 217 °C, providing a highly conductive path to ground in the event of overheating. GDTs equipped with the optional fail-short device should be hand soldered below the fail-short mechanism activation temperature, or processed using selective soldering not exceeding 210 °C.