LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2051-35-SM-RPLF product image
Images for reference only

BOURNS 2051-35-SM-RPLFRoHS

Manufacturer
MPN
2051-35-SM-RPLF
LCSC Part #
C3661330
Packaging
1812
Customer #
Key Attributes
GDT 350V 2kA 2 POLE SMD
Datasheetpdf iconBOURNS 2051-35-SM-RPLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3275$ 0.33
200+$ 0.1268$ 25.36
500+$ 0.1223$ 61.15
1,000+$ 0.1201$ 120.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging1812
Operating Temperature Range-40℃~+125℃
Length-
Height-
Impulse Discharge Current2kA
Tolerance±25%
Width-
Voltage - DC Spark Over (Nom)350V;650V
Capacitance0.5pF
Pitch-
Diameter (φD)-
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

2051 Series micro surface mount, 2-electrode GDT surge protection device is designed to meet board level protection requirements with reduced space requirements. The 2051 Series is ideal for high-speed/high-bandwidth applications with a typical capacitance of 0.4 pF.

Features

AI Translation
  • Compact size
  • Low capacitance
  • Performance stability over life
  • High insulation resistance
  • RoHS compliant*
  • UL Recognized

Applications

AI Translation
  • MDC / PCI modems
  • Splitters
  • Telecom CPE
  • Datacom