BOURNS 2047-09-BNI
| Manufacturer | |
| MPN | 2047-09-BNI |
| LCSC Part # | C3661329 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 90V 40kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 40kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 12.7mm diameter, 12.7mm length
- Long service life
- High surge current rating
- Low capacitance and insertion loss
- Tubular package with contact terminals available
- RoHS-compliant models available
- UL certified
Applications
AI Translation
- Telecommunications equipment
- Industrial and electronic equipment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4118 | $ 7.41 |
| 200+ | $ 2.8691 | $ 573.82 |
| 500+ | $ 2.7673 | $ 1383.65 |
| 1,000+ | $ 2.718 | $ 2718.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 40kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 12.7mm diameter, 12.7mm length
- Long service life
- High surge current rating
- Low capacitance and insertion loss
- Tubular package with contact terminals available
- RoHS-compliant models available
- UL certified
Applications
AI Translation
- Telecommunications equipment
- Industrial and electronic equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

