LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2026-23-CF product image
Images for reference only

BOURNS 2026-23-CF

Manufacturer
MPN
2026-23-CF
LCSC Part #
C3661328
Packaging
-
Customer #
Key Attributes
GDT 230V 20kA 3 POLE
Datasheetpdf iconBOURNS 2026-23-CF
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
Packaging-
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)230V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Balanced TRIGARD
  • Diameter approx. 8 mm, length approx. 11 mm
  • UL certified
  • Custom configurations available
  • High surge current rating
  • Stable breakdown voltage throughout service life
  • RoHS compliant versions available

Applications

AI Translation
  • Telecommunications equipment
  • Industrial electronic equipment
  • Commercial electronic equipment
  • Consumer electronic equipment