BOURNS 2026-07-C4F
| Manufacturer | |
| MPN | 2026-07-C4F |
| LCSC Part # | C3661318 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 75V 20kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 75V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Balanced TRIGARD gas discharge tube
- Diameter approx. 8 mm, length approx. 11 mm
- UL certified
- Custom configurations available
- High surge current rating
- Stable breakdown voltage throughout service life
- RoHS-compliant versions available
- Impulse sparkover delay: 1000 V/µs, less than 75 ns
- Insulation resistance: 100 V (50 V for models 2026-07 and 2026-09), greater than 10¹⁰ Ω
- Glow voltage: 10 mA, approx. 70 V
- Arc voltage: 1 A, approx. 10 V
- Glow-to-arc transition current: less than 0.5 A
- Capacitance: 1 MHz, less than 2 pF
- DC holdover voltage (network applied): greater than 135 V (52 V for models 2026-07 and 2026-09; 80 V for model 2026-15), less than 150 ms
- Impulse discharge current: 20000 A, 8/20 µs waveform, 10 operations; 5000 A, 10/350 µs waveform, 1 operation; 1000 A, 10/1000 µs waveform, 400 operations
- AC discharge current: 130 Arms, 11 cycles, minimum 1 operation; 20 Arms, 1 second, 10 operations
- Operating and storage temperature: -40 ~ +90 °C
- Climatic category (IEC 60068-1): 40/90/21
- Moisture sensitivity level: Level 1
- ESD rating (HBM): N/A
- Optional fail-short device available. This optional fail-short component activates at 215 °C ~ 217 °C, providing a highly conductive path to ground upon overheating. GDTs equipped with the optional fail-short device should be hand-soldered below the fail-short mechanism activation temperature, or using a selective soldering process not exceeding 210 °C.
Applications
AI Translation
- Telecom
- Industrial Electronics
- Commercial Electronics
- Consumer Electronics
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 75V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Balanced TRIGARD gas discharge tube
- Diameter approx. 8 mm, length approx. 11 mm
- UL certified
- Custom configurations available
- High surge current rating
- Stable breakdown voltage throughout service life
- RoHS-compliant versions available
- Impulse sparkover delay: 1000 V/µs, less than 75 ns
- Insulation resistance: 100 V (50 V for models 2026-07 and 2026-09), greater than 10¹⁰ Ω
- Glow voltage: 10 mA, approx. 70 V
- Arc voltage: 1 A, approx. 10 V
- Glow-to-arc transition current: less than 0.5 A
- Capacitance: 1 MHz, less than 2 pF
- DC holdover voltage (network applied): greater than 135 V (52 V for models 2026-07 and 2026-09; 80 V for model 2026-15), less than 150 ms
- Impulse discharge current: 20000 A, 8/20 µs waveform, 10 operations; 5000 A, 10/350 µs waveform, 1 operation; 1000 A, 10/1000 µs waveform, 400 operations
- AC discharge current: 130 Arms, 11 cycles, minimum 1 operation; 20 Arms, 1 second, 10 operations
- Operating and storage temperature: -40 ~ +90 °C
- Climatic category (IEC 60068-1): 40/90/21
- Moisture sensitivity level: Level 1
- ESD rating (HBM): N/A
- Optional fail-short device available. This optional fail-short component activates at 215 °C ~ 217 °C, providing a highly conductive path to ground upon overheating. GDTs equipped with the optional fail-short device should be hand-soldered below the fail-short mechanism activation temperature, or using a selective soldering process not exceeding 210 °C.
Applications
AI Translation
- Telecom
- Industrial Electronics
- Commercial Electronics
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

