LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse GTCS36-900M-R10 product image
Images for reference only

Littelfuse GTCS36-900M-R10RoHS

Manufacturer
MPN
GTCS36-900M-R10
LCSC Part #
C3661298
Packaging
SMD-3P
Customer #
Key Attributes
GDT 90V 5kA 3 POLE SMD
Datasheetpdf iconLittelfuse GTCS36-900M-R10
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9039$ 0.90
200+$ 0.3508$ 70.16
500+$ 0.3382$ 169.10
1,000+$ 0.3319$ 331.90
Standard Packaging2500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD-3P
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Gas Discharge Tubes (GDTs) are connected in parallel at the front end of sensitive telecommunications equipment (such as power lines, communication lines, signal lines, and data transmission lines) to help protect equipment from damage caused by transient surge voltages that may result from lightning strikes and equipment switching operations. These devices have no effect on signals during normal operation. However, when an overvoltage surge occurs (such as a lightning strike), the GDT switches to a low-impedance state and diverts energy away from sensitive equipment. Our GDTs offer a high level of surge protection, wide voltage range, low capacitance, and a variety of package sizes (including new surface-mount devices), making them suitable for Main Distribution Frame (MDF) modules, high data rate telecommunications applications (e.g., ADSL, VDSL), and surge protection on power lines. Their low capacitance characteristics also reduce signal distortion. When used in conjunction with PolySwitch devices in a coordinated circuit protection scheme, they can help equipment manufacturers meet stringent safety regulatory standards.

Features

AI Translation
  • RoHS compliant
  • Halogen-free (defined as: Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
  • Wide voltage range (75V~4000V)
  • Multiple package sizes (devices with diameter 3mm, 5mm, 6mm, 7mm, 8mm)
  • Low capacitance and insertion loss
  • Crowbar protection devices with low arc voltage
  • High-precision spark discharge voltage for high-precision designs

Applications

AI Translation
  • MDF modules
  • xDSL equipment
  • RF systems
  • Antennas
  • Base stations
  • Power supplies
  • Surge protectors
  • Alarm systems
  • Irrigation systems