LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2027-40-SM-RPLF product image
Images for reference only

BOURNS 2027-40-SM-RPLFRoHS

Manufacturer
MPN
2027-40-SM-RPLF
LCSC Part #
C3661290
Packaging
SMD
Customer #
Key Attributes
GDT 400V 10kA 2 POLE SMD
Datasheetpdf iconBOURNS 2027-40-SM-RPLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6417$ 0.64
200+$ 0.2484$ 49.68
500+$ 0.2407$ 120.35
1,000+$ 0.2361$ 236.10
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingSMD
Tolerance±15%
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)400V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Bourns offers an 8×6 mm surface mount (SM) two-electrode GDT surge protection device. The industry-leading quality and features of the Bourns 2027 Series GDT are carried forward in this new SM version. The 2027-SM is compatible with pick-and-place assembly systems and is ideal for compact applications such as PCBs used in telecommunications, commercial, and industrial applications.

Features

AI Translation
  • Surface mount for cost-effective assembly
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable breakdown voltage throughout service life
  • Diameter 8 mm, length 6 mm
  • UL certified
  • Insulation resistance: > 10¹⁰ Ω at 100 V (50 V for models 2027-07-SM and 2027-09-SM)
  • Glow voltage: ~ 70 V at 10 mA
  • Arc voltage: ~ 10 V at > 1 A
  • Glow-to-arc transition current: < 0.5 A
  • Capacitance: < 1 pF at 1 MHz
  • DC sustaining voltage: < 150 ms at 135 V (52 V for models 2027-07-SM and 2027-09-SM; 80 V for model 2027-15-SM)
  • Impulse discharge current: 25000 A, 8/20 μs waveform, minimum 1 operation; 10000 A, 8/20 μs waveform, > 10 operations; 2500 A, 10/350 μs waveform, 2 operations; 500 A, 10/1000 μs waveform, > 400 operations; 100 A, 10/1000 μs or 10/700 μs waveform, > 1000 operations
  • AC discharge current: 65 Arms, 11 cycles, minimum 1 operation; 10 Arms, 1 second, > 10 operations
  • Operating temperature: -55 to +125 °C
  • Climatic category (IEC 60068-1): 40/90/21

Applications

AI Translation
  • Telecommunications
  • Industrial Electronics
  • Commercial Electronics