LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B88069X5920B502 product image
Images for reference only

TDK B88069X5920B502RoHS

Manufacturer
MPN
B88069X5920B502
LCSC Part #
C3661282
Packaging
Through Hole
Customer #
Key Attributes
GDT 220V 2.5kA 2 POLE TH
Datasheetpdf iconTDK B88069X5920B502
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.511$ 0.51
200+$ 0.1977$ 39.54
500+$ 0.1915$ 95.75
1,000+$ 0.1884$ 188.40
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerTDK
PackagingThrough Hole
Impulse Discharge Current2.5kA
Voltage - DC Spark Over (Nom)220V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Ultra-compact dimensions
  • Ultra-fast response time
  • Stable performance throughout the entire service life
  • Extremely low capacitance
  • High insulation resistance
  • RoHS compliant

Applications

AI Translation
  • Modem
  • XDSL Splitter
  • Data Line
  • Tuner
  • Antenna