LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2026-47-C2 product image
Images for reference only

BOURNS 2026-47-C2

Manufacturer
MPN
2026-47-C2
LCSC Part #
C3661262
Packaging
Through Hole
Customer #
Key Attributes
GDT 470V 20kA 3 POLE TH
Datasheetpdf iconBOURNS 2026-47-C2
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)470V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Test Methods per ITU-T K.12, IEEE C62.31 and IEC 61643-311 GDT standards.
  • Impulse Sparkover voltage is defined as typical values of distribution.
  • Impulse Transverse Delay: 1000 V/µs < 75 ns
  • Insulation Resistance: 100 V (50 V for Model 2026–07 & 2026-09) > 10^10 Ω
  • Glow Voltage: 10 mA ~ 70 V
  • Arc Voltage: 1 A ~ 10 V
  • Glow-Arc Transition Current < 0.5 A
  • Capacitance: 1 MHz < 2 pF
  • DC Holdover Voltage (3) >135 V, (52 V for Model 2026-07 & 2026-09, < 150 ms 80 V for Model 2026-15)
  • Impulse Discharge Current: 20000 A, 8/20 µs (4) 10 operations; 5000 A, 10/350 µs 1 operation; 1000 A, 10/1000 µs 400 operations
  • Alternating Discharge Current: 130 Arms, 11 cycles (4) 1 operation minimum; 20 Arms, 1 s 10 operations
  • Operation and Storage Temperature: -40 to +90 ℃
  • Climatic Category (IEC 60068-1): 40/ 90/ 21
  • Moisture Sensitivity Level: 1
  • ESD Classification (HBM): N/A
  • An optional Switch-Grade Fail-Short device is available. The optional Fail-Short assembly will activate at a temperature of 215 ℃ - 217 ℃ to provide a high conductive path to ground in case of a thermal overload.

Applications

AI Translation
  • Telecommunications
  • Industrial electronics
  • Commercial electronics
  • Consumer electronics