LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2027-15-SM-RP product image
Images for reference only

BOURNS 2027-15-SM-RP

Manufacturer
MPN
2027-15-SM-RP
LCSC Part #
C3661258
Packaging
SMD
Customer #
Key Attributes
GDT 150V 10kA 2 POLE SMD
Datasheetpdf iconBOURNS 2027-15-SM-RP
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingSMD
Tolerance±15%
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)150V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surface mount for economical assembly
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable breakdown throughout life
  • 8 mm diameter, 6 mm long
  • UL Recognized

Applications

AI Translation
  • Telecommunications
  • Industrial electronics
  • Commercial electronics