BOURNS 2036-25-B3
| Manufacturer | |
| MPN | 2036-25-B3 |
| LCSC Part # | C3661251 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 250V 10kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 250V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standard test methods.
- Impulse sparkover voltage defined as typical distribution values.
- Impulse lateral delay: 1000 V/µs, < 75 ns.
- Insulation resistance: 100 V (50 V for models 2036–07 and 2036-09), > 10¹⁰ Ω.
- DC sparkover voltage: 10 mA, ~ 70 V.
- Arc voltage: 1 A, ~ 10 V.
- Glow-to-arc transition current: < 0.5 A.
- Capacitance: 1 MHz, < 2 pF.
- DC holdover voltage: 135 V (52 V for models 2036-07 and 2036-09, 80 V for model 2036-15), < 150 ms.
- Impulse discharge current: 20000 A, 8/20 µs, minimum 1 operation; 10000 A, 8/20 µs, > 10 operations; 2000 A, 10/350 µs, 1 operation; 200 A, 10/1000 µs, > 300 operations; 200 A, 10/700 µs, > 500 operations.
- AC discharge current: 20 Arms, 11 cycles, 1 operation; 10 Arms, 1 s, > 10 operations.
- Storage temperature: -55 to +105 °C.
- Operating temperature: -55 to +105 °C.
- Climatic category (IEC 60068-1): 55/105/21.
- Moisture sensitivity level: 1.
- ESD classification (HBM): 6.
- Optional fail-short device available. This optional fail-short component activates at 215 °C – 217 °C, providing a highly conductive path to ground in the event of overheating. GDTs equipped with the optional fail-short device should be hand soldered below the fail-short mechanism activation temperature, or processed using selective soldering not exceeding 210 °C.
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 250V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standard test methods.
- Impulse sparkover voltage defined as typical distribution values.
- Impulse lateral delay: 1000 V/µs, < 75 ns.
- Insulation resistance: 100 V (50 V for models 2036–07 and 2036-09), > 10¹⁰ Ω.
- DC sparkover voltage: 10 mA, ~ 70 V.
- Arc voltage: 1 A, ~ 10 V.
- Glow-to-arc transition current: < 0.5 A.
- Capacitance: 1 MHz, < 2 pF.
- DC holdover voltage: 135 V (52 V for models 2036-07 and 2036-09, 80 V for model 2036-15), < 150 ms.
- Impulse discharge current: 20000 A, 8/20 µs, minimum 1 operation; 10000 A, 8/20 µs, > 10 operations; 2000 A, 10/350 µs, 1 operation; 200 A, 10/1000 µs, > 300 operations; 200 A, 10/700 µs, > 500 operations.
- AC discharge current: 20 Arms, 11 cycles, 1 operation; 10 Arms, 1 s, > 10 operations.
- Storage temperature: -55 to +105 °C.
- Operating temperature: -55 to +105 °C.
- Climatic category (IEC 60068-1): 55/105/21.
- Moisture sensitivity level: 1.
- ESD classification (HBM): 6.
- Optional fail-short device available. This optional fail-short component activates at 215 °C – 217 °C, providing a highly conductive path to ground in the event of overheating. GDTs equipped with the optional fail-short device should be hand soldered below the fail-short mechanism activation temperature, or processed using selective soldering not exceeding 210 °C.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

