BOURNS 2036-35-B3LF
| Manufacturer | |
| MPN | 2036-35-B3LF |
| LCSC Part # | C3661219 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 350V 10kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Diameter 5 mm, length 7.5 mm
- UL recognized
- RoHS-compliant models available
- Test methods compliant with ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standards
- Pulse sparkover voltage defined as typical distribution value
- Pulse transverse delay: <75 ns at 1000 V/µs
- Insulation resistance: >10^10 Ω at 100 V (50 V for models 2036-07 and 2036-09)
- DC sparkover voltage: ~70 V at 10 mA
- Arc voltage: ~10 V at 1 A
- Glow-to-arc transition current: <0.5 A
- Capacitance: <2 pF at 1 MHz
- DC holdover voltage: <150 ms at 135 V (52 V for models 2036-07 and 2036-09; 80 V for model 2036-15)
- Impulse discharge current: 20000 A, 8/20 µs waveform, minimum 1 operation; 10000 A, 8/20 µs waveform, >10 operations; 2000 A, 10/350 µs waveform, 1 operation; 200 A, 10/1000 µs waveform, >300 operations; 200 A, 10/700 µs waveform, >500 operations
- AC discharge current: 20 Arms, 11 cycles, 1 operation; 10 Arms, 1 second, >10 operations
- Storage temperature: -55 to +105 °C
- Operating temperature: -55 to +105 °C
- Climatic category (IEC 60068-1): 55/105/21
- ESD class (HBM): 6
- Optional switching-class fail-short device available
- Optional fail-short component activates at 215 °C to 217 °C, providing a highly conductive ground path under thermal overload conditions
- GDTs with optional fail-short device should be hand-soldered below the fail-short mechanism activation temperature, or using a selective soldering process not exceeding 210 °C
Applications
AI Translation
- Telecom
- Industrial Electronics
- Commercial Electronics
- Consumer Electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0551 | $ 1.06 |
| 200+ | $ 0.4088 | $ 81.76 |
| 500+ | $ 0.3949 | $ 197.45 |
| 1,000+ | $ 0.3872 | $ 387.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Diameter 5 mm, length 7.5 mm
- UL recognized
- RoHS-compliant models available
- Test methods compliant with ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standards
- Pulse sparkover voltage defined as typical distribution value
- Pulse transverse delay: <75 ns at 1000 V/µs
- Insulation resistance: >10^10 Ω at 100 V (50 V for models 2036-07 and 2036-09)
- DC sparkover voltage: ~70 V at 10 mA
- Arc voltage: ~10 V at 1 A
- Glow-to-arc transition current: <0.5 A
- Capacitance: <2 pF at 1 MHz
- DC holdover voltage: <150 ms at 135 V (52 V for models 2036-07 and 2036-09; 80 V for model 2036-15)
- Impulse discharge current: 20000 A, 8/20 µs waveform, minimum 1 operation; 10000 A, 8/20 µs waveform, >10 operations; 2000 A, 10/350 µs waveform, 1 operation; 200 A, 10/1000 µs waveform, >300 operations; 200 A, 10/700 µs waveform, >500 operations
- AC discharge current: 20 Arms, 11 cycles, 1 operation; 10 Arms, 1 second, >10 operations
- Storage temperature: -55 to +105 °C
- Operating temperature: -55 to +105 °C
- Climatic category (IEC 60068-1): 55/105/21
- ESD class (HBM): 6
- Optional switching-class fail-short device available
- Optional fail-short component activates at 215 °C to 217 °C, providing a highly conductive ground path under thermal overload conditions
- GDTs with optional fail-short device should be hand-soldered below the fail-short mechanism activation temperature, or using a selective soldering process not exceeding 210 °C
Applications
AI Translation
- Telecom
- Industrial Electronics
- Commercial Electronics
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

