LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2049-09-BLF product image
Images for reference only

BOURNS 2049-09-BLFRoHS

Manufacturer
MPN
2049-09-BLF
LCSC Part #
C3661218
Packaging
Through Hole
Customer #
Key Attributes
GDT 90V 15kA 2 POLE TH
Datasheetpdf iconBOURNS 2049-09-BLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3812$ 0.38
200+$ 0.1475$ 29.50
500+$ 0.1423$ 71.15
1,000+$ 0.1398$ 139.80
Standard Packaging500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±30%
Impulse Discharge Current15kA
Voltage - DC Spark Over (Nom)90V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Size: 8 mm diameter, 6 mm length
  • Low capacitance
  • High insulation resistance
  • RoHS compliant
  • UL Recognized
  • Insulation Resistance (IR) (2) ...50/100/250 Vdc ...>10 GΩ
  • Glow Voltage ...10 mA ...~70V
  • Arc Voltage ...1 A ...~10V
  • Glow-Arc Transition Current ...< 1 A
  • Maximum Capacitance ...1 MHz ...<1.5 pF
  • Impulse Discharge Current ...20,000 A, 8/20 μs ...1 operation 15,000 A, 8/20 μs ...10 operations
  • Alternating Discharge Current ...20 A, 50 Hz, 1 sec ...1 operation 65 A, Single, 9 cycles ...1 operation
  • Impulse Life ...100 A 10/1000 μs ...500 operations
  • Operating Temperature ... -30 to +85 ℃
  • Storage Temperature ... -40 to +150 ℃
  • DC Holdover Voltage (3) ...<150 ms
  • Climatic Category (IEC 60068-1) ...40 /90/21

Applications

AI Translation
  • Telecommunications equipment
  • Industrial equipment/electronics
  • Consumer electronics