LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2026-09-C2FLF product image
Images for reference only

BOURNS 2026-09-C2FLFRoHS

Manufacturer
MPN
2026-09-C2FLF
LCSC Part #
C3661217
Packaging
Through Hole
Customer #
Key Attributes
GDT 90V 20kA 3 POLE TH
Datasheetpdf iconBOURNS 2026-09-C2FLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5719$ 1.57
200+$ 0.6093$ 121.86
500+$ 0.5877$ 293.85
1,000+$ 0.577$ 577.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current20kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Balanced TRIGARD
  • Diameter approx. 8 mm, length approx. 11 mm
  • UL certified
  • Custom configurations available
  • High surge current rating
  • Stable breakdown voltage throughout service life
  • RoHS compliant versions available

Applications

AI Translation
  • Telecommunications equipment
  • Industrial electronic equipment
  • Commercial electronic equipment
  • Consumer electronic equipment