LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2054-23-SM-RPLF product image
Images for reference only

BOURNS 2054-23-SM-RPLFRoHS

Manufacturer
MPN
2054-23-SM-RPLF
LCSC Part #
C3661206
Packaging
SMD-3P
Customer #
Key Attributes
GDT 230V 5kA 3 POLE SMD
Datasheetpdf iconBOURNS 2054-23-SM-RPLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7806$ 0.78
200+$ 0.3024$ 60.48
500+$ 0.2916$ 145.80
900+$ 0.287$ 258.30
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingSMD-3P
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)230V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Introduction

AI Translation

Bourns offers a low-cost, 3-electrode surface mount GDT surge protection device. The 2054 Series is ideal for broadband protection due to its ultra-low capacitance. The 2054 Series offers superior protection characteristics suitable for telecommunications, commercial and industrial applications.

Features

AI Translation
  • Surface mount
  • Compact mini-size - 5 x7.2 mm
  • Economical
  • Low capacitance and insertion loss
  • UL Recognized
  • RoHS compliant

Applications

AI Translation
  • telecommunications
  • commercial
  • industrial