BOURNS 2036-35-B2FLF
| Manufacturer | |
| MPN | 2036-35-B2FLF |
| LCSC Part # | C3661203 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 350V 10kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Balanced Mini-TRIGARD™ gas discharge tube, 5 mm diameter, 7.5 mm length. UL certified with RoHS-compliant versions available.
Features
AI Translation
- Impulse spark-over voltage defined as typical value of distribution.
- Impulse transverse delay: 1000 V/μs, less than 75 ns.
- Insulation resistance: 100 V (50 V for models 2036–07 and 2036-09), greater than 10¹⁰ Ω.
- Glow voltage: 10 mA, approx. 70 V.
- Arc voltage: 1 A, approx. 10 V.
- Glow-to-arc transition current: less than 0.5 A.
- Capacitance: 1 MHz.
- DC holdover voltage: 135 V (52 V for models 2036-07 and 2036-09, 80 V for model 2036-15), less than 150 ms.
- Impulse discharge current: 20000 A, 8/20 μs, minimum 1 operation; 10000 A, 8/20 μs, greater than 10 operations; 2000 A, 10/350 μs, 1 operation; 200 A, 10/1000 μs, greater than 300 operations; 200 A, 10/700 μs, greater than 500 operations.
- AC discharge current: 20 Arms, 1 s, minimum 1 operation; 10 Arms, 1 s, greater than 10 operations.
- Storage temperature: -55 to +105 °C.
- Operating temperature: -55 to +105 °C.
- Climatic category (IEC 60068-1): 55/105/21.
- Moisture sensitivity level.
- ESD classification (HBM): 6.
- Optional fail-short device available. This optional fail-short component activates at a temperature of 215 °C – 217 °C, providing a highly conductive path to ground under thermal overload conditions. GDTs equipped with the optional fail-short device should be hand-soldered at temperatures below the fail-short mechanism activation temperature, or using a selective soldering process not exceeding 210 °C.
Applications
AI Translation
- Telecom
- Industrial Electronics
- Commercial Electronics
- Consumer Electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4007 | $ 1.40 |
| 200+ | $ 0.543 | $ 108.60 |
| 500+ | $ 0.523 | $ 261.50 |
| 1,000+ | $ 0.5137 | $ 513.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Balanced Mini-TRIGARD™ gas discharge tube, 5 mm diameter, 7.5 mm length. UL certified with RoHS-compliant versions available.
Features
AI Translation
- Impulse spark-over voltage defined as typical value of distribution.
- Impulse transverse delay: 1000 V/μs, less than 75 ns.
- Insulation resistance: 100 V (50 V for models 2036–07 and 2036-09), greater than 10¹⁰ Ω.
- Glow voltage: 10 mA, approx. 70 V.
- Arc voltage: 1 A, approx. 10 V.
- Glow-to-arc transition current: less than 0.5 A.
- Capacitance: 1 MHz.
- DC holdover voltage: 135 V (52 V for models 2036-07 and 2036-09, 80 V for model 2036-15), less than 150 ms.
- Impulse discharge current: 20000 A, 8/20 μs, minimum 1 operation; 10000 A, 8/20 μs, greater than 10 operations; 2000 A, 10/350 μs, 1 operation; 200 A, 10/1000 μs, greater than 300 operations; 200 A, 10/700 μs, greater than 500 operations.
- AC discharge current: 20 Arms, 1 s, minimum 1 operation; 10 Arms, 1 s, greater than 10 operations.
- Storage temperature: -55 to +105 °C.
- Operating temperature: -55 to +105 °C.
- Climatic category (IEC 60068-1): 55/105/21.
- Moisture sensitivity level.
- ESD classification (HBM): 6.
- Optional fail-short device available. This optional fail-short component activates at a temperature of 215 °C – 217 °C, providing a highly conductive path to ground under thermal overload conditions. GDTs equipped with the optional fail-short device should be hand-soldered at temperatures below the fail-short mechanism activation temperature, or using a selective soldering process not exceeding 210 °C.
Applications
AI Translation
- Telecom
- Industrial Electronics
- Commercial Electronics
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

