Phoenix Contact 2817987
| Manufacturer | |
| MPN | 2817987 |
| LCSC Part # | C3661200 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 500V 20kA 2 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 500V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-channel, DIN rail-mounted protection device
- Composed of base element and plug-in module
- Base element with/without floating remote indication contact
- Each individual plug-in module equipped with disconnecting device
- Optical and mechanical status indication for individual protectors
- All slots mechanically coded
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 129.6326 | $ 129.63 |
| 200+ | $ 50.1662 | $ 10033.24 |
| 500+ | $ 48.4036 | $ 24201.80 |
| 1,000+ | $ 47.5325 | $ 47532.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Phoenix Contact | |
| Packaging | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 500V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-channel, DIN rail-mounted protection device
- Composed of base element and plug-in module
- Base element with/without floating remote indication contact
- Each individual plug-in module equipped with disconnecting device
- Optical and mechanical status indication for individual protectors
- All slots mechanically coded
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

