LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL1411A090C product image
Images for reference only

Littelfuse SL1411A090CRoHS

Manufacturer
MPN
SL1411A090C
LCSC Part #
C3661186
Packaging
-
Customer #
Key Attributes
GDT 90V 10kA 2 POLE
Datasheetpdf iconLittelfuse SL1411A090C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4241$ 0.42
200+$ 0.1642$ 32.84
500+$ 0.1584$ 79.20
1,000+$ 0.1556$ 155.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
Packaging-
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)90V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The SL1011A and SL1411A series provide high-level protection against fast transients with rise rates ranging from 100V/µs to 1kV/µs, typically caused by lightning-induced interference. The series features low capacitance (< 1.5pF) for low insertion loss at high frequencies. The SL1011A offers 5kA damage-free protection, while the SL1411A provides 10kA surge damage-free protection (maximum single surge of 12kA @ 8/20µs).

Features

AI Translation
  • Lead-free and RoHS compliant
  • Low insertion loss
  • Excellent response to fast rising transients
  • Ultra-low capacitance
  • 5kA (SL1011A) or 10kA (SL1411A) surge capability per 8/20µs pulse test as defined by IEC 61000-4-5 2nd edition

Applications

AI Translation
  • Broadband Equipment
  • ADSL Equipment
  • XDSL Equipment
  • Satellite and CATV Equipment
  • General Telecom Equipment