LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse GTCA28-750M-R05-2 product image
Images for reference only

Littelfuse GTCA28-750M-R05-2RoHS

Manufacturer
MPN
GTCA28-750M-R05-2
LCSC Part #
C3661184
Packaging
Through Hole
Customer #
Key Attributes
GDT 75V 5kA 2 POLE TH
Datasheetpdf iconLittelfuse GTCA28-750M-R05-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5816$ 0.58
200+$ 0.226$ 45.20
500+$ 0.2181$ 109.05
1,000+$ 0.2134$ 213.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)75V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Littelfuse gas discharge tubes are connected in parallel at the front end of sensitive telecommunications equipment (such as power lines, communication lines, signal lines, and data transmission lines) to help protect these devices from damage caused by transient surge voltages resulting from lightning strikes and equipment switching operations. These devices do not affect signals during normal operation. However, when an overvoltage surge occurs (such as a lightning strike), the gas discharge tube switches to a low-impedance state and diverts energy away from the sensitive equipment. Our gas discharge tubes offer high-level surge protection, wide voltage range, low capacitance, and a variety of package sizes (including new SMT devices), making them suitable for main distribution frame modules, high data rate telecommunications applications (e.g., ADSL, VDSL), and surge protection on power lines. Their low capacitance characteristic also reduces signal distortion. When used with PolySwitch devices in a coordinated circuit protection scheme, they can help equipment manufacturers meet stringent safety regulatory standards.

Features

AI Translation
  • RoHS compliant
  • Halogen-free (Br≥900ppm, Cl≥900ppm, Br+Cl≥1500ppm)
  • Wide voltage range (75V–4000V)
  • Multiple package sizes (3mm, 5mm, 6mm, 7mm, 8mm diameter)
  • Low capacitance and insertion loss
  • Crowbar devices with low arc voltage
  • High-precision breakdown voltage for precision-critical designs

Applications

AI Translation
  • MDF modules
  • xDSL equipment
  • RF systems
  • Antennas
  • Power supplies