LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2046-47-C2LF product image
Images for reference only

BOURNS 2046-47-C2LFRoHS

Manufacturer
MPN
2046-47-C2LF
LCSC Part #
C3661174
Packaging
Through Hole
Customer #
Key Attributes
GDT 470V 10kA 3 POLE TH
Datasheetpdf iconBOURNS 2046-47-C2LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7651$ 0.77
200+$ 0.2962$ 59.24
500+$ 0.287$ 143.50
1,000+$ 0.2808$ 280.80
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)470V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Test methods comply with ITU-T K.12 and IEC 61643-311 standards.
  • Impulse sparkover voltage defined as typical value of distribution.
  • Insulation resistance (IR) > 10 GΩ at 50 / 100 / 250 Vdc.
  • Glow voltage ~ 70 V at 10 mA.
  • Arc voltage ~ 10 V at 1 A.
  • Glow-to-arc transition current < 1 A.
  • Maximum capacitance < 2 pF at 1 MHz.
  • Maximum impulse discharge current: 1 operation at 20,000 A, 8/20 μs waveform; 10 operations at 10,000 A, 8/20 μs waveform.
  • Nominal AC discharge current: 1 operation at 20 A, 50 Hz, 1 second.
  • Pulse lifetime: 130 operations at 200 A, 10/1000 μs waveform.
  • DC holdover voltage < 150 ms.
  • Operating temperature range -30 to +85 °C.
  • Storage temperature range -40 to +115 °C.
  • Climatic category (IEC 60068-1) 40 / 90 / 21.