LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2035-09-BLF product image
Images for reference only

BOURNS 2035-09-BLFRoHS

Manufacturer
MPN
2035-09-BLF
LCSC Part #
C3661160
Packaging
Through Hole
Customer #
Key Attributes
GDT 90V 5kA 2 POLE TH
Datasheetpdf iconBOURNS 2035-09-BLF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4643$ 0.46
200+$ 0.1805$ 36.10
500+$ 0.1744$ 87.20
1,000+$ 0.1713$ 171.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Impulse Discharge Current5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)90V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Insulation Resistance (IR): > 10¹⁰ Ω at 100 V (50 V for 2035/2037-09 models)
  • Glow Voltage: ~70 V at 10 mA
  • Arc Voltage: ~10 V at 1 A
  • Glow-to-Arc Transition Current: < 0.5 A
  • Capacitance: < 1 pF at 1 MHz
  • DC Hold Voltage: < 150 ms at 135 V (52 V for 2035/2037-09 models, 80 V for 2035/2037-15 models)
  • Impulse Discharge Current: 10000 A, 8/20 µs min. 1 operation; 5000 A, 8/20 µs >10 operations; 1000 A, 10/350 µs 1 operation; 100 A, 10/1000 µs >300 operations; 100 A, 10/700 µs >500 operations
  • AC Discharge Current: 20 Arms, 11 cycles min. 1 operation; 5 Arms, 1 s >10 operations
  • Operating Temperature: -55 to +85 °C
  • Climatic Category (IEC 60068-1): 40/90/21