Littelfuse CG2230LSSN
| Manufacturer | |
| MPN | CG2230LSSN |
| LCSC Part # | C3661154 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 230V 20kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 20kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 230V;600V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse's highly reliable CG/CG2 series gas discharge tubes deliver high-level surge protection in a compact form factor, making them ideal for board-level circuit protection. Operating as switches with minimal energy dissipation, gas discharge tubes can handle currents far exceeding those of other transient voltage protection devices. Their gas-filled, rugged ceramic-metal construction makes them well-suited for harsh environments. The CG/CG2 series is available in multiple configurations — including SMT, bare body, straight lead, and formed lead — to accommodate various mounting methods. The CG series (75V–110V) is ideal for protecting test and communications equipment and other applications requiring low voltage clamping and extremely low arc voltage. The CG2 series (145V–1000V) is ideal for protecting equipment that requires higher voltage clamping and sustaining voltage.
Features
- RoHS compliant and lead-free
- Robust ceramic-metal construction
- Low capacitance (<1.5pF)
- Meets REA PE-80 standard
- Available in SMT and multiple lead options
- RoHS compliant and lead-free
Applications
- Communication lines and equipment
- Cable TV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronic equipment
- ADSL equipment
- Telecom subscriber line interface circuit protection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6043 | $ 0.60 |
| 200+ | $ 0.235 | $ 47.00 |
| 500+ | $ 0.2257 | $ 112.85 |
| 1,000+ | $ 0.2226 | $ 222.60 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | - | |
| Tolerance | - | |
| Height | - | |
| Impulse Discharge Current | 20kA | |
| Width | - | |
| Voltage - DC Spark Over (Nom) | 230V;600V | |
| Capacitance | 1.5pF | |
| Pitch | - | |
| Diameter (φD) | - | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse's highly reliable CG/CG2 series gas discharge tubes deliver high-level surge protection in a compact form factor, making them ideal for board-level circuit protection. Operating as switches with minimal energy dissipation, gas discharge tubes can handle currents far exceeding those of other transient voltage protection devices. Their gas-filled, rugged ceramic-metal construction makes them well-suited for harsh environments. The CG/CG2 series is available in multiple configurations — including SMT, bare body, straight lead, and formed lead — to accommodate various mounting methods. The CG series (75V–110V) is ideal for protecting test and communications equipment and other applications requiring low voltage clamping and extremely low arc voltage. The CG2 series (145V–1000V) is ideal for protecting equipment that requires higher voltage clamping and sustaining voltage.
Features
- RoHS compliant and lead-free
- Robust ceramic-metal construction
- Low capacitance (<1.5pF)
- Meets REA PE-80 standard
- Available in SMT and multiple lead options
- RoHS compliant and lead-free
Applications
- Communication lines and equipment
- Cable TV equipment
- Test equipment
- Data lines
- Power supplies
- Instrumentation circuits
- Medical electronic equipment
- ADSL equipment
- Telecom subscriber line interface circuit protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

