Littelfuse SL1003A400R
| Manufacturer | |
| MPN | SL1003A400R |
| LCSC Part # | C3661143 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 400V 10kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1003A series is specifically developed for broadband equipment. Its special design provides a high level of protection against fast transients with rise rates ranging from 100V/μs to 1kV/μs, typically caused by lightning strike interference. These devices feature ultra-low capacitance of only 1.5pF, with negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of steering 5000A pulses without damage. For prolonged AC power cross interference, overcurrent protection is recommended.
Features
- RoHS compliant
- Low insertion loss
- Surface mountable
- 5kA surge capability, IEC 61000-4-5 8/20μs test waveform
- Operating frequency up to GHz range
- Excellent response to fast-rising transients
- Meets Telcordia GR1089 requirements without series resistors
- 10/700 6kV capability per ITU-T K.21, enhanced test level
- 2000A 2/10μs surge rating
Applications
- Broadband Equipment
- ADSL Equipment
- XDSL Equipment
- Satellite and CATV Equipment
- General Telecom Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5085 | $ 0.51 |
| 200+ | $ 0.1979 | $ 39.58 |
| 500+ | $ 0.1901 | $ 95.05 |
| 1,000+ | $ 0.187 | $ 187.00 |
Standard Packaging500/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 400V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1003A series is specifically developed for broadband equipment. Its special design provides a high level of protection against fast transients with rise rates ranging from 100V/μs to 1kV/μs, typically caused by lightning strike interference. These devices feature ultra-low capacitance of only 1.5pF, with negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of steering 5000A pulses without damage. For prolonged AC power cross interference, overcurrent protection is recommended.
Features
- RoHS compliant
- Low insertion loss
- Surface mountable
- 5kA surge capability, IEC 61000-4-5 8/20μs test waveform
- Operating frequency up to GHz range
- Excellent response to fast-rising transients
- Meets Telcordia GR1089 requirements without series resistors
- 10/700 6kV capability per ITU-T K.21, enhanced test level
- 2000A 2/10μs surge rating
Applications
- Broadband Equipment
- ADSL Equipment
- XDSL Equipment
- Satellite and CATV Equipment
- General Telecom Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

