Littelfuse SL1021A260R
| Manufacturer | |
| MPN | SL1021A260R |
| LCSC Part # | C3661139 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 260V 10kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 260V;550V | |
| Capacitance | 1.5pF | |
| Pitch | 4.4mm | |
| Diameter (φD) | 8.1mm | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GDT circuit protection devices dissipate electrical surge energy safely within a contained plasma gas. Commonly used to help protect sensitive telecom and networking equipment and lines, GDTs protect from damage that may result from lightning strikes and equipment switching operations. SL1021A/B series GDTs are designed to offer high levels of performance on fast rising transients in the range of 100V/μS to 1KV/μS, which are those most likely created by induced lightning disturbances. These devices feature ultra low capacitance (typically 1.5pF or less) and are extremely robust with SL1021A devices able to divert a 10,000 Amp pulse without destruction, and SL1021B suffx devices able to divert a 20,000 Amp pulse without destruction. These series offer optimized internal geometry which provide low insertion loss at high frequencies, ideal for the protection of broadband and other high speed transmission equipment.
Features
- RoHS compliant
- Low insertion loss
- Excellent response to fast rising transients
- Ultra low capacitance
- 10KA (A suffx devices) / 20KA (B suffx devices) surge capability tested with 8/20μs pulse as defned by IEC 61000-4-5
- Available with thermal failsafe option (add ‘F’ suffx to part number)
Applications
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- Splitters
- General telecom equipment
- Telecom network interfaces
- Telephone line cards
- Repeaters
- Modems
- Line test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6208 | $ 2.62 |
| 10+ | $ 2.5608 | $ 25.61 |
| 30+ | $ 2.5209 | $ 75.63 |
| 100+ | $ 2.4809 | $ 248.09 |
Standard Packaging500/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 260V;550V | |
| Capacitance | 1.5pF | |
| Pitch | 4.4mm | |
| Diameter (φD) | 8.1mm | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
GDT circuit protection devices dissipate electrical surge energy safely within a contained plasma gas. Commonly used to help protect sensitive telecom and networking equipment and lines, GDTs protect from damage that may result from lightning strikes and equipment switching operations. SL1021A/B series GDTs are designed to offer high levels of performance on fast rising transients in the range of 100V/μS to 1KV/μS, which are those most likely created by induced lightning disturbances. These devices feature ultra low capacitance (typically 1.5pF or less) and are extremely robust with SL1021A devices able to divert a 10,000 Amp pulse without destruction, and SL1021B suffx devices able to divert a 20,000 Amp pulse without destruction. These series offer optimized internal geometry which provide low insertion loss at high frequencies, ideal for the protection of broadband and other high speed transmission equipment.
Features
- RoHS compliant
- Low insertion loss
- Excellent response to fast rising transients
- Ultra low capacitance
- 10KA (A suffx devices) / 20KA (B suffx devices) surge capability tested with 8/20μs pulse as defned by IEC 61000-4-5
- Available with thermal failsafe option (add ‘F’ suffx to part number)
Applications
- Broadband equipment
- ADSL equipment
- XDSL equipment
- Satellite and CATV equipment
- Splitters
- General telecom equipment
- Telecom network interfaces
- Telephone line cards
- Repeaters
- Modems
- Line test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

