LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse GTCA36-231M-R10-FT product image
Images for reference only

Littelfuse GTCA36-231M-R10-FTRoHS

Manufacturer
MPN
GTCA36-231M-R10-FT
LCSC Part #
C3661137
Packaging
Through Hole
Customer #
Key Attributes
GDT 230V 10kA 3 POLE TH
Datasheetpdf iconLittelfuse GTCA36-231M-R10-FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5104$ 0.51
200+$ 0.1976$ 39.52
500+$ 0.1913$ 95.65
1,000+$ 0.1881$ 188.10
Standard Packaging1000/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)230V
Number of Poles3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

6mm 3Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. GDTs offer a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. GDTs can help equipment meet the most stringent regulatory standards.

Features

AI Translation
  • 3Pole, 6mm devices
  • Broad voltage range from 75V - 600V
  • Various form factors: surface-mount, leaded, no leads
  • Optional fail-short mechanism on some devices
  • Low capacitance and insertion loss
  • Crowbar overvoltage protection
  • UL 497B recognized
  • RoHS compliant
  • Devices tested per ITU K.12 recommendations
  • Non-radioactive materials

Applications

AI Translation
  • Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna, base station
  • Industrial and consumer electronics, such as - Surge protectors - Alarm system