LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse CG35.0L product image
  • CG35.0L thumbnail 1
  • CG35.0L thumbnail 2
  • CG35.0L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse CG35.0LRoHS

Manufacturer
MPN
CG35.0L
LCSC Part #
C3661125
Packaging
Through Hole
Customer #
Key Attributes
GDT 5kV 5kA 2 POLE TH
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4084$ 4.41
10+$ 3.7436$ 37.44
30+$ 3.3502$ 100.51
100+$ 2.9507$ 295.07
Standard Packaging350/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingThrough Hole
Operating Temperature Range-40℃~+90℃
Length-
Tolerance-
Height-
Impulse Discharge Current5kA
Width-
Voltage - DC Spark Over (Nom)5kV;7.5kV
Capacitance1.5pF
Pitch-
Diameter (φD)-
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging350
Sales UnitPiece