BOURNS 2035-23-B5LF
| Manufacturer | |
| MPN | 2035-23-B5LF |
| LCSC Part # | C3661122 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 230V 5kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±15% | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tested per ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standards
- Impulse sparkover voltage defined as typical value of distribution
- Insulation resistance: >10¹⁰ Ω at 100 V (50 V for 2035/2037-09)
- Glow voltage: ~70 V at 10 mA
- Arc voltage: ~10 V at 1 A
- Glow-to-arc transition current: <0.5 A
- Capacitance: <1 pF at 1 MHz
- DC holdover voltage: <150 ms at 135 V (52 V for 2035/2037-09, 80 V for 2035/2037-15)
- Impulse discharge current: 10000 A, 8/20 µs waveform, minimum 1 operation; 5000 A, 8/20 µs waveform, >10 operations; 1000 A, 10/350 µs waveform, 1 operation; 100 A, 10/1000 µs waveform, >300 operations; 100 A, 10/700 µs waveform, >500 operations
- AC discharge current: 20 A rms, 11 cycles, minimum 1 operation; 5 A rms, 1 second, >10 operations
- Operating temperature: -55 to +85 °C
- Climatic category: 40/90/21
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5446 | $ 0.54 |
| 250+ | $ 0.2114 | $ 52.85 |
| 500+ | $ 0.2037 | $ 101.85 |
| 1,000+ | $ 0.2006 | $ 200.60 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±15% | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Tested per ITU-T K.12, IEEE C62.31, and IEC 61643-311 GDT standards
- Impulse sparkover voltage defined as typical value of distribution
- Insulation resistance: >10¹⁰ Ω at 100 V (50 V for 2035/2037-09)
- Glow voltage: ~70 V at 10 mA
- Arc voltage: ~10 V at 1 A
- Glow-to-arc transition current: <0.5 A
- Capacitance: <1 pF at 1 MHz
- DC holdover voltage: <150 ms at 135 V (52 V for 2035/2037-09, 80 V for 2035/2037-15)
- Impulse discharge current: 10000 A, 8/20 µs waveform, minimum 1 operation; 5000 A, 8/20 µs waveform, >10 operations; 1000 A, 10/350 µs waveform, 1 operation; 100 A, 10/1000 µs waveform, >300 operations; 100 A, 10/700 µs waveform, >500 operations
- AC discharge current: 20 A rms, 11 cycles, minimum 1 operation; 5 A rms, 1 second, >10 operations
- Operating temperature: -55 to +85 °C
- Climatic category: 40/90/21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

