TDK B88069X1410C103
| Manufacturer | |
| MPN | B88069X1410C103 |
| LCSC Part # | C3661120 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 90V 20kA 2 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size
- Ultra-fast response time
- High rated current
- Stable performance over service life
- Ultra-low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Branch switching
- Line protection
- Subscriber protection
- Alarm systems
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4894 | $ 0.49 |
| 200+ | $ 0.1899 | $ 37.98 |
| 500+ | $ 0.1838 | $ 91.90 |
| 1,000+ | $ 0.1807 | $ 180.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact size
- Ultra-fast response time
- High rated current
- Stable performance over service life
- Ultra-low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Branch switching
- Line protection
- Subscriber protection
- Alarm systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

