JSCJ BC548(RANGE:200-450)
| Manufacturer | JSCJAsian Brands |
| MPN | BC548(RANGE:200-450) |
| LCSC Part # | C36611 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 0.1A TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Voltage Complement to BC556,BC557,BC558
In-Stock: 800
800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0287 | $ 0.57 |
| 200+ | $ 0.0228 | $ 4.56 |
| 1,000+ | $ 0.0186 | $ 18.60 |
| 2,000+ | $ 0.0167 | $ 33.40 |
| 10,000+ | $ 0.015 | $ 150.00 |
| 20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 150MHz | |
| Collector - Emitter Voltage VCEO | 30V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 625mW | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Voltage Complement to BC556,BC557,BC558
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



