Littelfuse SL1003A300SM
| Manufacturer | |
| Mfr. Part # | SL1003A300SM |
| LCSC Part # | C3661088 |
| Package | SMD-3P |
| Customer # | |
| Key Attributes | GDT 300V 10kA 3 POLE SMD |
| Description | Gas Discharge Tube 300V 10kA 3 POLE Surface Mount-3P |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Package | SMD-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9814 | $ 0.98 |
200+ | $ 0.3802 | $ 76.04 |
700+ | $ 0.3663 | $ 256.41 |
1,400+ | $ 0.3601 | $ 504.14 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$