BOURNS 2027-20-SMLF
| Manufacturer | |
| MPN | 2027-20-SMLF |
| LCSC Part # | C3661087 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 200V 10kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Tolerance | ±15% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Bourns offers an 8x6mm Surface Mount (SM) 2-electrode GDT surge protection device. Compatible with "nick and place" assembly systems, the 2027-SM is ideal for compact applications such as PCBs for telecommunications, commercial and industrial applications.
Features
AI Translation
- Surface mount for economical assembly
- High surge current rating
- Low capacitance and insertion loss
- Stable breakdown throughout life
- 8 mm diameter, 6 mm long
- UL Recognized
Applications
AI Translation
- Telecommunications
- Industrial electronics
- Commercial electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6001 | $ 0.60 |
| 250+ | $ 0.233 | $ 58.25 |
| 500+ | $ 0.2253 | $ 112.65 |
| 1,000+ | $ 0.2206 | $ 220.60 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | SMD | |
| Tolerance | ±15% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Bourns offers an 8x6mm Surface Mount (SM) 2-electrode GDT surge protection device. Compatible with "nick and place" assembly systems, the 2027-SM is ideal for compact applications such as PCBs for telecommunications, commercial and industrial applications.
Features
AI Translation
- Surface mount for economical assembly
- High surge current rating
- Low capacitance and insertion loss
- Stable breakdown throughout life
- 8 mm diameter, 6 mm long
- UL Recognized
Applications
AI Translation
- Telecommunications
- Industrial electronics
- Commercial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

