TDK B88069X1620T602
| Manufacturer | |
| MPN | B88069X1620T602 |
| LCSC Part # | C3661080 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | GDT 230V 20kA 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard dimensions
- Fast response time
- High current rating
- Stable performance throughout service life
- Ultra-low capacitance
- High insulation resistance
- Excellent SMT processability
- RoHS compliant
Applications
AI Translation
- Branch exchange
- Line protection
- Subscriber protection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0895 | $ 4.09 |
| 10+ | $ 3.509 | $ 35.09 |
| 30+ | $ 3.1648 | $ 94.94 |
| 100+ | $ 2.8159 | $ 281.59 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | SMD | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 230V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard dimensions
- Fast response time
- High current rating
- Stable performance throughout service life
- Ultra-low capacitance
- High insulation resistance
- Excellent SMT processability
- RoHS compliant
Applications
AI Translation
- Branch exchange
- Line protection
- Subscriber protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

