Littelfuse SL1002A075C
| Manufacturer | |
| MPN | SL1002A075C |
| LCSC Part # | C3661079 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 75V 5kA 2 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 75V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1002A series is optimized for broadband equipment applications. Its specialized design provides a high level of protection against fast transients with slew rates ranging from 100V/μs to 1kV/μs, typically caused by lightning strike interference. These devices feature extremely low capacitance, with a typical value of 1.2pF or lower, resulting in negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of diverting 5000A pulses without damage. For prolonged AC power line crosstalk, overcurrent protection is recommended.
Features
- RoHS compliant / lead-free
- Ultra-low insertion loss
- Surface mountable
- 5kA surge capability per IEC 61000-4-5 8/20μs pulse
- Excellent response to fast-rising transients
- Meets Telcordia GR1089 without series resistor
- 10/700 6kV capability per ITU-T Rec. K.21 enhanced test level
- 2000A 2/10μs surge rating
- Meets FCC Part 68 10/160μs waveform 200A and 10/560μs waveform 100A tests
- Halogen-free
Applications
- Broadband Equipment
- ADSL Equipment
- XDSL Equipment
- Satellite & Cable TV Equipment
- General Telecom Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6926 | $ 0.69 |
| 200+ | $ 0.2684 | $ 53.68 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 75V | |
| Number of Poles | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SL1002A series is optimized for broadband equipment applications. Its specialized design provides a high level of protection against fast transients with slew rates ranging from 100V/μs to 1kV/μs, typically caused by lightning strike interference. These devices feature extremely low capacitance, with a typical value of 1.2pF or lower, resulting in negligible signal loss at frequencies up to 1.5GHz. These devices are extremely robust, capable of diverting 5000A pulses without damage. For prolonged AC power line crosstalk, overcurrent protection is recommended.
Features
- RoHS compliant / lead-free
- Ultra-low insertion loss
- Surface mountable
- 5kA surge capability per IEC 61000-4-5 8/20μs pulse
- Excellent response to fast-rising transients
- Meets Telcordia GR1089 without series resistor
- 10/700 6kV capability per ITU-T Rec. K.21 enhanced test level
- 2000A 2/10μs surge rating
- Meets FCC Part 68 10/160μs waveform 200A and 10/560μs waveform 100A tests
- Halogen-free
Applications
- Broadband Equipment
- ADSL Equipment
- XDSL Equipment
- Satellite & Cable TV Equipment
- General Telecom Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

