BOURNS 2035-09-B5
| Manufacturer | |
| MPN | 2035-09-B5 |
| LCSC Part # | C3661050 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 90V 5kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pulse spark discharge voltage defined as typical value of distribution.
- Insulation Resistance (IR): 100 V (50 V for 2035/2037-09), > 10¹⁰ Ω.
- Glow voltage: ~ 70 V at 10 mA.
- Arc voltage: ~ 10 V at 1 A.
- Glow-to-arc transition current: < 0.5 A.
- Capacitance: < 1 pF at 1 MHz.
- DC withstand voltage: 135 V (52 V, < 150 ms for 2035/2037-09; 80 V for 2035/2037-15).
- Pulse discharge current: 10000 A, 8/20 μs (3), min. 1 operation; 5000 A, 8/20 μs, > 10 operations; 1000 A, 10/350 μs, 1 operation; 100 A, 10/1000 μs, > 300 operations; 100 A, 10/700 μs, > 500 operations.
- AC discharge current: 20 Arms, 11 cycles (3), min. 1 operation; 5 Arms, 1 s, > 10 operations.
- Operating temperature: -55 ~ +85 °C.
- Climatic category (IEC 60068-1): 40/90/21.
Applications
AI Translation
- Telecommunications
- Industrial Electronics
- Commercial Electronics
- Consumer Electronics
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Pulse spark discharge voltage defined as typical value of distribution.
- Insulation Resistance (IR): 100 V (50 V for 2035/2037-09), > 10¹⁰ Ω.
- Glow voltage: ~ 70 V at 10 mA.
- Arc voltage: ~ 10 V at 1 A.
- Glow-to-arc transition current: < 0.5 A.
- Capacitance: < 1 pF at 1 MHz.
- DC withstand voltage: 135 V (52 V, < 150 ms for 2035/2037-09; 80 V for 2035/2037-15).
- Pulse discharge current: 10000 A, 8/20 μs (3), min. 1 operation; 5000 A, 8/20 μs, > 10 operations; 1000 A, 10/350 μs, 1 operation; 100 A, 10/1000 μs, > 300 operations; 100 A, 10/700 μs, > 500 operations.
- AC discharge current: 20 Arms, 11 cycles (3), min. 1 operation; 5 Arms, 1 s, > 10 operations.
- Operating temperature: -55 ~ +85 °C.
- Climatic category (IEC 60068-1): 40/90/21.
Applications
AI Translation
- Telecommunications
- Industrial Electronics
- Commercial Electronics
- Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

