TDK B88069X3951C253
| Manufacturer | |
| MPN | B88069X3951C253 |
| LCSC Part # | C3661049 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 250V 10kA 3 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 250V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact dimensions
- Ultra-fast response time
- High rated current
- Stable performance over service life
- Extremely low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Line protection
- Substation protection
- Base station
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5137 | $ 0.51 |
| 200+ | $ 0.1998 | $ 39.96 |
| 500+ | $ 0.1919 | $ 95.95 |
| 1,000+ | $ 0.1887 | $ 188.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 250V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact dimensions
- Ultra-fast response time
- High rated current
- Stable performance over service life
- Extremely low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Line protection
- Substation protection
- Base station
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

