BOURNS 2027-47-C
| Manufacturer | |
| MPN | 2027-47-C |
| LCSC Part # | C3661047 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 470V 10kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±15% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 470V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL certified
- Custom configurations available
- High surge current rating
- Stable breakdown characteristics throughout service life
- RoHS-compliant versions available
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±15% | |
| Impulse Discharge Current | 10kA | |
| Voltage - DC Spark Over (Nom) | 470V | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- UL certified
- Custom configurations available
- High surge current rating
- Stable breakdown characteristics throughout service life
- RoHS-compliant versions available
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

