TDK B88069X3180C253
| Manufacturer | |
| MPN | B88069X3180C253 |
| LCSC Part # | C3661040 |
| Packaging | - |
| Customer # | |
| Key Attributes | GDT 350V 10kA 3 POLE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very small dimensions
- Fast response time
- High current rating
- Stable performance throughout service life
- Very low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Line protection
- Substation protection
- Base station
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8531 | $ 0.85 |
| 200+ | $ 0.3301 | $ 66.02 |
| 500+ | $ 0.3194 | $ 159.70 |
| 1,000+ | $ 0.3132 | $ 313.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | - | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 350V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very small dimensions
- Fast response time
- High current rating
- Stable performance throughout service life
- Very low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Line protection
- Substation protection
- Base station
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

