BOURNS 2056-25-B2LF
| Manufacturer | |
| MPN | 2056-25-B2LF |
| LCSC Part # | C3661039 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 250V 5kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 250V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Insulation Resistance (IR) (2) ..... ..... 50 / 100 / 250 Vdc ...... ........ > 1 GΩ
- Glow Voltage .. .. 10 mA .. .. ~ 70 V
- Arc Voltage ....... .. 1 A . ... ~ 10 V
- Glow-to-Arc Transition Current ... .. < 1 A
- Maximum Capacitance . ... 1 MHz .. .. < 2 pF
- Maximum Impulse Discharge Current . ..5,000 A, 8/20 μs . 10 operations
- Nominal AC Discharge Current . .5 A, 50 Hz, 1 s .. .. 1 operation
- Impulse Life ..... ... 200 A 10/1000 μs ........... ..... 100 operations
- DC Holdover Voltage (3) . ...... < 150 ms
- Operating Temperature .. -30 to +85 °C
- Storage Temperature ..... ....... -40 to +115 °C
- Climatic Category (IEC 60068-1).. ... 40 / 90 / 21
Applications
AI Translation
- Telecommunications equipment
- Industrial/electronic equipment
- Consumer electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7651 | $ 0.77 |
| 200+ | $ 0.2962 | $ 59.24 |
| 500+ | $ 0.287 | $ 143.50 |
| 1,000+ | $ 0.2808 | $ 280.80 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 250V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Insulation Resistance (IR) (2) ..... ..... 50 / 100 / 250 Vdc ...... ........ > 1 GΩ
- Glow Voltage .. .. 10 mA .. .. ~ 70 V
- Arc Voltage ....... .. 1 A . ... ~ 10 V
- Glow-to-Arc Transition Current ... .. < 1 A
- Maximum Capacitance . ... 1 MHz .. .. < 2 pF
- Maximum Impulse Discharge Current . ..5,000 A, 8/20 μs . 10 operations
- Nominal AC Discharge Current . .5 A, 50 Hz, 1 s .. .. 1 operation
- Impulse Life ..... ... 200 A 10/1000 μs ........... ..... 100 operations
- DC Holdover Voltage (3) . ...... < 150 ms
- Operating Temperature .. -30 to +85 °C
- Storage Temperature ..... ....... -40 to +115 °C
- Climatic Category (IEC 60068-1).. ... 40 / 90 / 21
Applications
AI Translation
- Telecommunications equipment
- Industrial/electronic equipment
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

