Littelfuse GTCR38-471M-R10
| Manufacturer | |
| MPN | GTCR38-471M-R10 |
| LCSC Part # | C3661030 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 470V 10kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 470V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse Circuit Protection 8mm 3Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. Littelfuse Circuit Protection GDTs offer a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Littelfuse Circuit Protection GDTs can help equipment meet the most stringent regulatory standards.
Features
- 3Pole, 8mm devices
- Broad voltage range from 75V - 600V
- Various form factors: surface - mount, leaded, no leads
- Optional fail - short mechanism on some devices
- Low capacitance and insertion loss
- Crowbar overvoltage protection
- UL 497B recognized
- RoHS compliant
- Devices tested per ITU K.12 recommendations
- Non - radioactive materials
Applications
- Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna, base station
- Industrial and consumer electronics, such as - Surge protectors - Alarm system
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4867 | $ 0.49 |
| 200+ | $ 0.1883 | $ 37.66 |
| 500+ | $ 0.1819 | $ 90.95 |
| 1,000+ | $ 0.1787 | $ 178.70 |
Standard Packaging1000/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 470V | |
| Number of Poles | 3 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Littelfuse Circuit Protection 8mm 3Pole GDTs (ceramic gas discharge tubes), are commonly used to help protect sensitive telecom equipment such as communication lines, signal lines and data transmission lines from damage caused by transient surge voltages that typically result from lightning strikes and equipment switching operations. Littelfuse Circuit Protection GDTs offer a high level of surge protection, low capacitance and a broad array of breakover voltage levels, making them suitable for applications such as MDF (Main Distribution Frame) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Littelfuse Circuit Protection GDTs can help equipment meet the most stringent regulatory standards.
Features
- 3Pole, 8mm devices
- Broad voltage range from 75V - 600V
- Various form factors: surface - mount, leaded, no leads
- Optional fail - short mechanism on some devices
- Low capacitance and insertion loss
- Crowbar overvoltage protection
- UL 497B recognized
- RoHS compliant
- Devices tested per ITU K.12 recommendations
- Non - radioactive materials
Applications
- Telecommunications - MDF modules, xDSL equipment, RF system protection, antenna, base station
- Industrial and consumer electronics, such as - Surge protectors - Alarm system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

