Littelfuse GTCR36-900M-R10
| Manufacturer | |
| MPN | GTCR36-900M-R10 |
| LCSC Part # | C3661022 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 90V 10kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 8.9mm | |
| Height | 7.5mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Width | 6.2mm | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Pitch | 4.1mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Crowbar device with low arc-voltage
- Low capacitance and insertion loss
- High accuracy spark-over voltages for high precision designs
- Tested per ITU K.12 recommendations
- Optional Fail-Short mechanism
- Non-radioactive materials
Applications
AI Translation
- Telecommunications: MDF modules, xDSL equipment, RF system protection
- Industrial Electronics and Commercial Electronics, such as Power Supplies, Surge Protectors, Alarm systems
In-Stock: 28
28 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4654$ 0.2466 | $ 0.25 |
| 10+ | $ 2.411$ 0.2411 | $ 2.41 |
| 30+ | $ 2.3752$ 0.2376 | $ 7.13 |
| 100+ | $ 2.3394$ 0.2340 | $ 23.40 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+90℃ | |
| Length | 8.9mm | |
| Height | 7.5mm | |
| Impulse Discharge Current | 10kA | |
| Tolerance | ±20% | |
| Width | 6.2mm | |
| Voltage - DC Spark Over (Nom) | 90V | |
| Pitch | 4.1mm | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Crowbar device with low arc-voltage
- Low capacitance and insertion loss
- High accuracy spark-over voltages for high precision designs
- Tested per ITU K.12 recommendations
- Optional Fail-Short mechanism
- Non-radioactive materials
Applications
AI Translation
- Telecommunications: MDF modules, xDSL equipment, RF system protection
- Industrial Electronics and Commercial Electronics, such as Power Supplies, Surge Protectors, Alarm systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



