BOURNS 2097-140-DLF
| Manufacturer | |
| MPN | 2097-140-DLF |
| LCSC Part # | C3661020 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 1.4kV 20kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1.4kV | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 105 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 11.8 mm diameter, 17.5 mm length
- High power rating
- High voltage range
- RoHS compliant
- UL Recognized
Applications
AI Translation
- Industrial equipment/electronics
- Telecommunications electronics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.3336 | $ 13.33 |
| 200+ | $ 5.1598 | $ 1031.96 |
| 500+ | $ 4.9793 | $ 2489.65 |
| 1,000+ | $ 4.8898 | $ 4889.80 |
Standard Packaging105/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 1.4kV | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 105 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Size: 11.8 mm diameter, 17.5 mm length
- High power rating
- High voltage range
- RoHS compliant
- UL Recognized
Applications
AI Translation
- Industrial equipment/electronics
- Telecommunications electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

