BOURNS 2056-20-B2LF
| Manufacturer | |
| MPN | 2056-20-B2LF |
| LCSC Part # | C3661015 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 200V 5kA 3 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Test methods comply with ITU-T K.12 and IEC 61643-311 standards.
- Impulse sparkover voltage defined as typical value of distribution.
- Insulation resistance: 50 / 100 / 250 Vdc, > 1 GΩ.
- Glow voltage: 10 mA, ~ 70 V.
- Arc voltage: 1 A, ~ 10 V.
- Glow-to-arc transition current: < 1 A.
- Maximum capacitance: 1 MHz, < 2 pF.
- Maximum impulse discharge current: 5,000 A, 8/20 µs, 10 operations.
- Nominal AC discharge current: 5 A, 50 Hz, 1 s, 1 operation.
- Impulse life: 200 A, 10/1000 µs, 100 operations.
- DC holdover voltage: < 150 ms.
- Operating temperature: -30 to +85 °C.
- Storage temperature: -40 to +115 °C.
- Climatic category: 40 / 90 / 21.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7651 | $ 0.77 |
| 200+ | $ 0.2962 | $ 59.24 |
| 500+ | $ 0.287 | $ 143.50 |
| 1,000+ | $ 0.2808 | $ 280.80 |
Standard Packaging1000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 5kA | |
| Tolerance | ±20% | |
| Voltage - DC Spark Over (Nom) | 200V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Test methods comply with ITU-T K.12 and IEC 61643-311 standards.
- Impulse sparkover voltage defined as typical value of distribution.
- Insulation resistance: 50 / 100 / 250 Vdc, > 1 GΩ.
- Glow voltage: 10 mA, ~ 70 V.
- Arc voltage: 1 A, ~ 10 V.
- Glow-to-arc transition current: < 1 A.
- Maximum capacitance: 1 MHz, < 2 pF.
- Maximum impulse discharge current: 5,000 A, 8/20 µs, 10 operations.
- Nominal AC discharge current: 5 A, 50 Hz, 1 s, 1 operation.
- Impulse life: 200 A, 10/1000 µs, 100 operations.
- DC holdover voltage: < 150 ms.
- Operating temperature: -30 to +85 °C.
- Storage temperature: -40 to +115 °C.
- Climatic category: 40 / 90 / 21.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

