Littelfuse SL1021B600RF
| Manufacturer | |
| MPN | SL1021B600RF |
| LCSC Part # | C3661000 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 600V 20kA 3 POLE TH |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6259 | $ 0.63 |
| 200+ | $ 0.2427 | $ 48.54 |
| 500+ | $ 0.235 | $ 117.50 |
| 1,000+ | $ 0.2303 | $ 230.30 |
Standard Packaging500/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 600V | |
| Number of Poles | 3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

