LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 2027-35-C product image
Images for reference only

BOURNS 2027-35-C

Manufacturer
MPN
2027-35-C
LCSC Part #
C3660995
Packaging
Through Hole
Customer #
Key Attributes
GDT 350V 10kA 2 POLE TH
Datasheetpdf iconBOURNS 2027-35-C
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±15%
Impulse Discharge Current10kA
Voltage - DC Spark Over (Nom)350V
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • 8 mm diameter, 6 mm long
  • UL Recognized
  • Custom configurations available
  • High surge current rating
  • Stable breakdown throughout life
  • RoHS compliant* versions available

Applications

AI Translation
  • Telecommunications
  • Industrial electronics
  • Commercial electronics
  • Consumer electronics